B&R 10 kVA, 200V ac, 480 V ac, 8.8A Servo Drive, Motion Function
- RS Stock No.:
- 681-344
- Mfr. Part No.:
- 8EI8X8HWT10.0300-1
- Brand:
- B&R
Image representative of range
Subtotal (1 unit)*
£3,879.92
(exc. VAT)
£4,655.90
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3,879.92 |
*price indicative
- RS Stock No.:
- 681-344
- Mfr. Part No.:
- 8EI8X8HWT10.0300-1
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 200V ac, 480V ac | |
| Current Rating | 8.8A | |
| Power Rating | 10kVA | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 200V ac, 480V ac | ||
Current Rating 8.8A | ||
Power Rating 10kVA | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 Advanced servo drive designed for optimal performance in motion control applications. This drive supports a three-axis configuration, allowing for seamless integration with various electric motors and encoders. It features a digital multi-standard encoder Interface per axis, accommodating multiple encoder types for versatile operational flexibility. With its robust design and high load capacity, the ACOPOS P3 is Ideal for demanding industrial environments. The module is built to ensure compliance with essential electrical safety standards, providing reliable operation under various conditions while maintaining exceptional energy efficiency.
Integrates up to three axes, maximising system efficiency and flexibility
Supports multiple motor types, enabling compatibility with a wide range of applications
Utilises digital multi-standard encoder interfaces for adaptable functionality
Features comprehensive overload and short-circuit protection for enhanced safety
Designed for wall mounting, optimising space utilisation in industrial settings
Offers a maximum input voltage of 480 VAC for robust electrical performance
Includes built-in line filter options which ensuring compliance with EN 61800-3 standards
Temperature ratings support a wide operational range, from -25°C to 55°C
Easily wired with push-in Terminal blocks for straightforward installation


