B&R 10 kVA, 200V ac, 480 V ac, 8.8A Servo Drive, Motion Function
- RS Stock No.:
- 681-341
- Mfr. Part No.:
- 8EI8X8HWT10.0000-1
- Brand:
- B&R
Subtotal (1 unit)*
£3,835.79
(exc. VAT)
£4,602.95
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3,835.79 |
*price indicative
- RS Stock No.:
- 681-341
- Mfr. Part No.:
- 8EI8X8HWT10.0000-1
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 200V ac, 480V ac | |
| Current Rating | 8.8A | |
| Power Rating | 10kVA | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 200V ac, 480V ac | ||
Current Rating 8.8A | ||
Power Rating 10kVA | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R servo drive is a powerful component designed for high-performance motion control. This drive features a digital multi-standard encoder Interface for each Axis and operates effectively across a voltage range of 200 to 480 VAC, making it suitable for diverse applications. Its robust design supports up to three axes with a Compact wall-mounting configuration, ensuring ease of installation in various environments. Additionally, the drive integrates Advanced safety features, including overload and short-circuit protection, ensuring operational reliability and longevity. Its engineered to provide efficiency and precision in controlling motion systems, making it an optimal choice for modern industrial automation needs.
Supports up to three axes with a maximum of 8.8 A per Axis which enhancing motion control capabilities
Compatible with a digital multi-encoder interface, offering flexibility in integration
Operates seamlessly within a voltage range of 200 to 480 VAC for adaptability in various setups
Features built-in overload and short-circuit protection for enhanced safety during operation
Wall-mountable design simplifies installation while saving valuable space in control cabinets
Integrated line filter compliant with EN 61800-3 which ensuring high electromagnetic compatibility
Designed for ambient temperatures ranging from -25°C to 55°C which ensuring reliability in demanding environments
Max output frequency of 598 Hz enhances the speed of applications, catering to high-performance requirements


