B&R, 200V, 480 V, 4.5A Servo Drive, Servo Controller Function

Image representative of range

Subtotal (1 unit)*

£4,260.33

(exc. VAT)

£5,112.40

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£4,260.33

*price indicative

RS Stock No.:
681-329
Mfr. Part No.:
8EI4X5MWTS0.L601-1
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Servo Drive

Control Function

Servo Controller

Supply Voltage

200V, 480V

Current Rating

4.5A

Overall Length

374mm

Overall Width

66mm

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Standards/Approvals

EAC

Series

ACOPOS P3

COO (Country of Origin):
AT
The B&R servo drive engineered to deliver precision control and enhanced performance for Advanced motion systems. Designed for 3-axis operation, this drive integrates cutting-edge SafeMOTION technology, ensuring safety without compromising functionality. Capable of operating with both AC and DC mains, it provides versatile connectivity options; thus, making it an Ideal solution for a variety of demanding applications. Its robust design supports a wide temperature range and high-performance requirements, facilitating seamless operation in diverse environments. With an efficient power supply capability, it ensures dependable performance while maintaining minimal energy consumption.

Supports up to three axes for sophisticated motion control

Features SafeMOTION technology for integrated safety functions

Flexible mains connection options: 1x 110-230 VAC or 3x 200-230 VAC

Compact dimensions ensure easy integration into existing systems

High-grade electrical isolation enhances operational reliability

LED indicators provide clear status feedback for ease of monitoring

Configured for optimal performance in temperatures ranging from -25°C to 55°C

Cables designed for simplified wiring and reduced installation time

Achieves high efficiency with reduced power dissipation during operation

Integrated encoder interfaces support various configuration options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy