B&R 5 kVA, 200V ac, 480 V ac, 4.5A Servo Drive, Motion Function
- RS Stock No.:
- 681-318
- Mfr. Part No.:
- 8EI4X5HWS10.M400-1
- Brand:
- B&R
Image representative of range
Subtotal (1 unit)*
£2,144.41
(exc. VAT)
£2,573.29
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,144.41 |
*price indicative
- RS Stock No.:
- 681-318
- Mfr. Part No.:
- 8EI4X5HWS10.M400-1
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 200V ac, 480V ac | |
| Current Rating | 4.5A | |
| Power Rating | 5kVA | |
| Overall Length | 290mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 200V ac, 480V ac | ||
Current Rating 4.5A | ||
Power Rating 5kVA | ||
Overall Length 290mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive designed for precision control in automation systems. Engineered to support a single digital multi-standard encoder Interface per axis, this drive seamlessly integrates into various applications where reliable motion control is crucial. Its Compact design allows for wall mounting, optimising space without compromising functionality. With support for multiple network configurations and a robust range of operational tolerances, this drive ensures efficient performance and adaptability in changing industrial environments.
Supports TN-S and TN-C-S network configurations for flexible installation
Operates on a wide mains input voltage range from 200 VAC to 480 VAC which enhancing compatibility
Features integrated protection mechanisms for overloads and short circuits which ensuring safety and reliability
Can accommodate flexible and fine-stranded wires with a cross-section of up to 4 mm², simplifying wiring processes
Offers a maximum output frequency of 598 Hz for versatile application in high-speed scenarios
Includes support for a range of plug-in modules, allowing for tailored solutions as per user requirements


