B&R 2.5 kW, 230V ac, 3 Phase, 2.2A Servo Drive, Motion Function

Image representative of range

Subtotal (1 unit)*

£3,091.23

(exc. VAT)

£3,709.48

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£3,091.23

*price indicative

RS Stock No.:
681-305
Mfr. Part No.:
8EI2X2MWD10.J700-1
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Number of Phases

3

Product Type

Servo Drive

Control Function

Motion

Supply Voltage

230V ac

Output Voltage

11.45V

Current Rating

2.2A

Power Rating

2.5kW

Overall Length

374mm

Overall Width

66mm

Overall Depth

258.5mm

IP Rating

IP20

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

55°C

Standards/Approvals

UL

Series

ACOPOS P3

COO (Country of Origin):
AT
The B&R Sophisticated servo drive designed for optimal performance in automation applications. This product features a dual-axis configuration, making it Ideal for various motion control tasks. With its Ability to drive up to two servo motors simultaneously, it enhances system efficiency while maintaining precision and reliAbility. The robust design is capable of handling diverse operational environments, ensuring consistent performance even under challenging conditions. Additionally, the drive is compliant with essential safety and quality standards, certifying its reliAbility and integration capabilities in industrial settings.

Supports dual-axis motion control for enhanced operational efficiency

Compatible with multiple power configurations which ensuring flexible installation options

Equipped with a digital multi-standard encoder Interface to facilitate diverse connectivity

Features an integrated line filter designed in accordance with EN 61800-3, improving electromagnetic compatibility

Includes overcurrent and ground fault protection for added safety during operation

Designed for easy wiring and installation, optimising setup time and reducing errors

Operates with a wide input voltage range, adaptable to varying power supply conditions

Offers extensive environmental sustainability with effective heat dissipation measures

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy