B&R 2.5 kW, 230V ac, 3 Phase, 2.2A Servo Drive, Motion Function

Image representative of range

Subtotal (1 unit)*

£3,079.66

(exc. VAT)

£3,695.59

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£3,079.66

*price indicative

RS Stock No.:
681-304
Mfr. Part No.:
8EI2X2MWD10.J600-1
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Servo Drive

Number of Phases

3

Control Function

Motion

Output Voltage

11.45V

Supply Voltage

230V ac

Current Rating

2.2A

Power Rating

2.5kW

Overall Length

374mm

Overall Width

66mm

Overall Depth

258.5mm

IP Rating

IP20

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

55°C

Series

ACOPOS P3

Standards/Approvals

UL

COO (Country of Origin):
AT
The B&R 2-Axis servo drive designed to enhance precision in motion control applications. With its robust 110-230 VAC mains input and Advanced digital multi-encoder Interface, this drive effectively supports a variety of applications that demand reliable and accurate motor performance. Its integration of a digital multi-standard encoder Interface per Axis ensures seamless connectivity with various encoders, making it Ideal for complex automation tasks. This unit's wall-mountable design and Ability to accommodate plug-in modules further contribute to its versatility in dynamic industrial environments.

Supports plug-in modules, allowing for customisation to meet specific needs

Certifications including CE and cULus indicate compliance with international safety standards

Integrated line filter reduces electromagnetic interference which enhancing overall system reliability

Compact design with a width of just 66 mm optimises space utilisation in control cabinets

Maximum current per motor connection of 2.2 A ensures sufficient power for demanding applications

Operating temperature range from -25°C to 55°C facilitates adaptability in various environments

Digital multi-encoder interfaces deliver precise feedback for superior motion control

Nominal switching frequency up to 20 kHz supports high-performance motor operation

Versatile input voltage options (110-230 VAC) enable compatibility with diverse power systems

Flexible and fine-stranded wiring supports ease of installation and maintenance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy