B&R 2.5 kW, 230V ac, 3 Phase, 2.2A Servo Drive, Motion Function
- RS Stock No.:
- 681-303
- Mfr. Part No.:
- 8EI2X2MWD10.H600-1
- Brand:
- B&R
Image representative of range
Subtotal (1 unit)*
£2,801.52
(exc. VAT)
£3,361.82
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,801.52 |
*price indicative
- RS Stock No.:
- 681-303
- Mfr. Part No.:
- 8EI2X2MWD10.H600-1
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Number of Phases | 3 | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Output Voltage | 11.45V | |
| Supply Voltage | 230V ac | |
| Current Rating | 2.2A | |
| Power Rating | 2.5kW | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Number of Phases 3 | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Output Voltage 11.45V | ||
Supply Voltage 230V ac | ||
Current Rating 2.2A | ||
Power Rating 2.5kW | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R 2-axis servo drive designed to optimise motion control applications. This device integrates Advanced functionality with comprehensive connectivity options, ensuring efficient operation across various industrial environments. With dual-axis control capabilities, it supports a range of motors, providing precise management of torque and speed. The unit is equipped with an intelligent multi-encoder interface, facilitating seamless integration with various encoders. The Compact design and wall mounting options allow for flexible installation, making it suitable for space-constrained applications. In addition, its rugged construction meets stringent operational standards, ensuring reliability and durability in challenging conditions.
Dual-axis control maximises efficiency in motor management
Compatible with multiple encoder types which enhancing adaptability
Compact size allows for flexible installation in various environments
Built-in line filters reduce electromagnetic interference which ensuring cleaner operation
CE and UL certifications guarantee compliance with safety and quality standards
Supports a wide mains input voltage range for global compatibility
Effective thermal management ensures reliable performance in diverse conditions
Designed for seamless integration with b&r's mapp Motion software, facilitating Advanced motion control
User-friendly connectivity options simplify wiring and configuration
Related links
- B&R 2.5 kW 3 Phase Motion Function
- B&R 2.5 kVA 230 V ac 2.2A Servo Drive, Motion Function
- B&R 2.5 kW 3 Phase Motion Function
- B&R 2.5 kVA 230 V ac Motion Function
- B&R 1 kW 480 V 2.2A Servo Drive, Servo Controller Function
- B&R 2 kW 2.2A Servo Drive, Motion Function
- B&R 3 kW 2.2A Servo Drive, Motion Function
- B&R 2 kW 3 Phase Motion Function


