B&R 2.5 kVA, 110V ac, 230 V ac, 3 Phase, 2.2A Servo Drive, Motion Function
- RS Stock No.:
- 681-293
- Mfr. Part No.:
- 8EI2X2MWD10.0700-1
- Brand:
- B&R
Image representative of range
Subtotal (1 unit)*
£2,534.77
(exc. VAT)
£3,041.72
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £2,534.77 |
*price indicative
- RS Stock No.:
- 681-293
- Mfr. Part No.:
- 8EI2X2MWD10.0700-1
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Number of Phases | 3 | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Output Voltage | 11.45V | |
| Supply Voltage | 110V ac, 230V ac | |
| Current Rating | 2.2A | |
| Power Rating | 2.5kVA | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Number of Phases 3 | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Output Voltage 11.45V | ||
Supply Voltage 110V ac, 230V ac | ||
Current Rating 2.2A | ||
Power Rating 2.5kVA | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive designed for high-performance applications requiring precision control. This 2-axis module integrates a digital multi-standard encoder Interface per axis, supporting flexible voltage configurations from 110 VAC to 230 VAC, making it Ideal for various operational environments. With a maximum load capacity of 2.5 kVA and features like short circuit protection and overload management, it guarantees reliable performance. Its Compact design ensures efficient installation and optimal space utilisation in your control cabinet.
Incorporates one slot for plug-in modules, allowing for future expansion
Supports network configurations such as TN-S and TN-C-S which ensuring compatibility with various systems
Equipped with a built-in line filter complying with EN 61800-3 category C3 which enhancing operational safety
Provides a maximum of two motor connections, delivering tailored power output for diverse motor configurations
Features extensive monitoring capabilities, including temperature sensors for proactive thermal management
Designed for ambient temperatures ranging from -25°C to 55°C which ensuring robust performance across different conditions
Achieves flexibility with a maximum output frequency of 598 Hz, catering to demanding application requirements
