B&R, 200V, 480 V, 8.8A Servo Drive, Servo Controller Function
- RS Stock No.:
- 681-199
- Mfr. Part No.:
- 8EI8X8MWTS0.0A00-1
- Brand:
- B&R
Subtotal (1 unit)*
£4,083.48
(exc. VAT)
£4,900.18
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4,083.48 |
*price indicative
- RS Stock No.:
- 681-199
- Mfr. Part No.:
- 8EI8X8MWTS0.0A00-1
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Servo Controller | |
| Supply Voltage | 200V, 480V | |
| Current Rating | 8.8A | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | EAC | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Servo Controller | ||
Supply Voltage 200V, 480V | ||
Current Rating 8.8A | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals EAC | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive designed for optimising motion control applications. This product supports a broad input voltage range from 110 to 230 VAC, ensuring adaptability in various industrial settings. Integrating SafeMOTION technology, it provides seamless three-axis control with a power capacity of up to 5 kVA, making it Ideal for complex automation tasks. With a Compact design for wall mounting, it establishes a robust and reliable presence in dynamic environments, enhancing operational efficiency and precision.
Supports network configurations of TN-S and TN-C-S which ensuring compatibility with various power systems
Features integrated line filter allowing compliance with EN 61800-3, category C3
Accommodates multiple plug-in modules for configurable expansions
Offers an efficient power dissipation design calculated for nominal load scenarios
High performance with continuous power ratings for up to three motors, facilitating versatile integration
Robust certification under CE, UL, and EAC standards promotes reliability and safety in operation
Equipped with extensive thermal management capabilities to prevent overheating which ensuring longevity
Includes diagnostics via LED indicators, simplifying maintenance and monitoring tasks


