B&R, 200V, 480 V, 8.8A Servo Drive, Servo Controller Function
- RS Stock No.:
- 681-189
- Mfr. Part No.:
- 8EI8X8HWSS0.0B00-1
- Brand:
- B&R
Subtotal (1 unit)*
£2,178.94
(exc. VAT)
£2,614.73
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,178.94 |
*price indicative
- RS Stock No.:
- 681-189
- Mfr. Part No.:
- 8EI8X8HWSS0.0B00-1
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Servo Controller | |
| Supply Voltage | 200V, 480V | |
| Current Rating | 8.8A | |
| Overall Length | 290mm | |
| Overall Width | 66mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | EAC | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Servo Controller | ||
Supply Voltage 200V, 480V | ||
Current Rating 8.8A | ||
Overall Length 290mm | ||
Overall Width 66mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals EAC | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive designed to deliver exceptional performance in motion control applications. Engineered for versatility, it supports a three-phase input range of 200 to 480 VAC and features a maximum continuous power of 10 kW. With one slot for plug-in modules, this drive can be tailored to meet diverse application requirements. Its Compact design ensures seamless installation in various environments, complemented by built-in safety functions that adhere to SIL 2 / PL d standards, enhancing operational reliability. This model is the Ideal solution for those seeking high efficiency and robust functionality in demanding industrial settings.
Supports network configurations TN-S, TN-C-S with a grounded NEUTRAL for enhanced system reliability
Inclusion of an inrush current protection feature which ensuring the longevity of components
Flexible Terminal connections accommodate wire sizes from 0.25 to 4 mm² for versatile wiring options
Integrated line filter options help meet compliance with EN 61800-3 standards, promoting a cleaner power supply
Designed for high-precision motor control with a Peak output frequency of 598 Hz
Exceptional compatibility with various motor configurations which ensuring unparalleled operational flexibility
Built-in overload and short-circuit protection, safeguarding both the drive and connected components
User-friendly installation with clear dimensions and mounting guidelines, facilitating straightforward setup


