B&R 5 kVA, 200V ac, 480 V ac, 4.5A Servo Drive, Motion Function
- RS Stock No.:
- 681-170
- Mfr. Part No.:
- 8EI4X5HWS10.A700-1
- Brand:
- B&R
Image representative of range
Subtotal (1 unit)*
£2,188.55
(exc. VAT)
£2,626.26
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,188.55 |
*price indicative
- RS Stock No.:
- 681-170
- Mfr. Part No.:
- 8EI4X5HWS10.A700-1
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 200V ac, 480V ac | |
| Current Rating | 4.5A | |
| Power Rating | 5kVA | |
| Overall Length | 290mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 200V ac, 480V ac | ||
Current Rating 4.5A | ||
Power Rating 5kVA | ||
Overall Length 290mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive designed for precise motion control in industrial automation applications. With the capacity to control one Axis and provide exceptional power handling features, this unit integrates seamlessly into various systems requiring reliable servo drive solutions. Its Advanced capability to support a range of input voltages, along with integrated filtering, ensures optimal performance under diverse operating conditions. The drive is certified to conform to European CE and UL standards, enhancing its reliability and safety in demanding environments.
Supports network configurations of TN-S and TN-C-S with a grounded NEUTRAL which ensuring robust electrical performance
Operates within a mains input voltage range of 3x 200 to 480 VAC, delivering versatility across different installations
Equipped with an integrated line filter per EN 61800-3, category C3, reducing the risk of electrical interference
Features a braking resistor connection which enhancing its capability for dynamic braking applications
Allows Terminal connection cross-sections from 0.25 to 4 mm² for flexible wiring options
Provides a maximum output frequency of 598 Hz, supporting high-speed applications
Includes comprehensive protective measures such as overload and short-circuit protection to safeguard against operational failures
Utilises Advanced encoder interfaces allowing for digital multi-encoder configurations, improving position accuracy
Compact dimensions make integration into existing setups straightforward, minimising the need for extensive re-engineering


