B&R 5 kVA, 200V ac, 480 V ac, 4.5A Servo Drive, Motion Function
- RS Stock No.:
- 681-167
- Mfr. Part No.:
- 8EI4X5HWS10.A300-1
- Brand:
- B&R
Image representative of range
Subtotal (1 unit)*
£2,138.56
(exc. VAT)
£2,566.27
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,138.56 |
*price indicative
- RS Stock No.:
- 681-167
- Mfr. Part No.:
- 8EI4X5HWS10.A300-1
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 200V ac, 480V ac | |
| Current Rating | 4.5A | |
| Power Rating | 5kVA | |
| Overall Length | 290mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 200V ac, 480V ac | ||
Current Rating 4.5A | ||
Power Rating 5kVA | ||
Overall Length 290mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive designed to meet the demands of sophisticated motion control applications. With its Advanced digital multi-standard encoder interface, this drive operates efficiently across various voltage configurations, enhancing system flexibility. Its robust design allows for easy wall mounting, making it a versatile choice for diverse industrial environments. With a maximum load of 5 kVA and an inrush current of 45 A, this drive effectively manages power and ensures reliable performance, even in high-demand scenarios, thereby optimising machine productivity and operational stability.
Supports a mains input voltage range from 200 to 480 VAC, accommodating different power systems
Equipped with one slot for plug-in modules to expand functionality as needed
Features Advanced overload protection and short-circuit safeguards for added reliability
Maximum output frequency of 598 Hz ensures Rapid response for precision control
Integrated encoder interfaces Streamline motor feedback capabilities which enhancing accuracy
User-friendly design allows for easy installation with minimal technical expertise required
Wide operating temperature range from -25°C to 55°C ensures functionality in demanding environments
Compact dimensions and low weight allow flexible integration into various setups


