B&R 5 kVA, 200V ac, 480 V ac, 4.5A Servo Drive, Motion Function
- RS Stock No.:
- 681-162
- Mfr. Part No.:
- 8EI4X5HWS10.0C00-1
- Brand:
- B&R
Image representative of range
Subtotal (1 unit)*
£1,820.18
(exc. VAT)
£2,184.22
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,820.18 |
*price indicative
- RS Stock No.:
- 681-162
- Mfr. Part No.:
- 8EI4X5HWS10.0C00-1
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 200V ac, 480V ac | |
| Current Rating | 4.5A | |
| Power Rating | 5kVA | |
| Overall Length | 290mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 200V ac, 480V ac | ||
Current Rating 4.5A | ||
Power Rating 5kVA | ||
Overall Length 290mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive designed to enhance performance in automated control systems. Engineered for precision, this servo drive features a digital multi-standard encoder Interface that accommodates various protocols per axis, making it suitable for diverse applications. With support for three-phase input voltage from 200 to 480 VAC, the device is adaptable to different power systems, ensuring reliable operation across varied operational environments. Its features include integrated line filter capabilities and Compact design suitable for wall mounting, enabling easy integration into existing setups while optimising space efficiency. Additionally, the unit offers a Peak current capacity of 12.25 A per motor connection, ensuring powerful performance for demanding tasks.
Supports a broad range of voltages, making it versatile for different setups
Integrates multiple encoder interfaces which enhancing configurability and compatibility
Features a maximum output frequency of 598 Hz for efficient motor control
Includes overload and short circuit protection for operational safety
Compact footprint designed for wall mounting to save space
Features flexible wiring options, accommodating detailed installation preferences
Designed to operate in a wide temperature range, from -25°C to 55°C
Allows for maximum cable lengths of up to 75 m for encoder connections which enhancing flexibility in installations
Energy efficiency certification is provided, maintaining operational cost-effectiveness


