B&R 5 kVA, 200V ac, 480 V ac, 4.5A Servo Drive, Motion Function

Image representative of range

Subtotal (1 unit)*

£1,910.23

(exc. VAT)

£2,292.28

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,910.23

*price indicative

RS Stock No.:
681-158
Mfr. Part No.:
8EI4X5HWS10.0700-1
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Servo Drive

Control Function

Motion

Supply Voltage

200V ac, 480V ac

Current Rating

4.5A

Power Rating

5kVA

Overall Length

290mm

Overall Width

66mm

Overall Depth

258.5mm

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Standards/Approvals

UL

Series

ACOPOS P3

COO (Country of Origin):
AT
The B&R ACOPOS P3 servo drive designed to deliver Advanced motion control solutions for a wide range of applications. Its robust architecture supports a maximum load of 5 kVA with efficient power conversion from 200 to 480 VAC. Ideal for wall mounting, this module incorporates an integrated line filter, ensuring compliance with electrical standards while enhancing operational reliability. The versatile unit accommodates a variety of plug-in modules, making it adaptable to your specific automation needs, enhancing performance across various tasks.

Supports up to one plug-in module, offering flexibility in configuration

CE and UL certified which ensuring compliance with international safety standards

Mains connection allows for TN-S and TN-C-S configurations which enhancing installation versatility

Features a maximum inrush current of 45 A which ensuring reliable start-up performance

Built-in overcurrent and short-circuit protection safeguards against electrical faults

Integrated encoder Interface enables seamless connection with digital multi-encoder devices

Provides extensive compatibility with various Terminal blocks for simplified wiring

Designed for ambient temperatures ranging from -25°C to 55°C which ensuring performance in diverse environments

Lightweight at 3.2 kg, facilitating easy installation and maintenance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy