B&R 5 kVA, 200V ac, 480 V ac, 4.5A Servo Drive, Motion Function

Image representative of range

Subtotal (1 unit)*

£1,877.67

(exc. VAT)

£2,253.20

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,877.67

*price indicative

RS Stock No.:
681-156
Mfr. Part No.:
8EI4X5HWS10.0500-1
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Servo Drive

Control Function

Motion

Supply Voltage

200V ac, 480V ac

Current Rating

4.5A

Power Rating

5kVA

Overall Length

290mm

Overall Width

66mm

Overall Depth

258.5mm

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Series

ACOPOS P3

Standards/Approvals

UL

COO (Country of Origin):
AT
The B&R ACOPOS P3 servo drive designed for precise motion control in industrial applications. Capable of supporting a single axis, this robust drive accommodates a wide range of network configurations, offering mains input voltages between 200 VAC and 480 VAC. Its integrated line filter ensures compliance with industry standards, while the direct connection for up to 2 kW of continuous power ensures reliable operation. With user-friendly features like an optional display module, this product guarantees efficient monitoring and management, making it an Ideal choice for various automation needs.

Supports a mains input voltage range from 200 VAC to 480 VAC, catering to diverse applications

Integrated line filter enhances compliance with EN 61800-3 category C3

Capable of delivering up to 2 kW of continuous power for reliable performance

User-friendly optional display module available for simplified monitoring

Equipped with Advanced safety features including overload and short-circuit protection

Configured for easy installation with flexible wiring solutions and clear pinouts

Compatible with a variety of plug-in modules for expanded functionality

Digital multi-encoder Interface allows for precise motor control and feedback

Designed for operation in challenging environments with an IP20 rating for dust protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy