B&R 10 kVA, 200V ac, 480 V ac, 8.8A Servo Drive, Motion Function
- RS Stock No.:
- 681-050
- Mfr. Part No.:
- 8EI8X8HWS10.H700-1
- Brand:
- B&R
Image representative of range
Subtotal (1 unit)*
£2,459.21
(exc. VAT)
£2,951.05
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,459.21 |
*price indicative
- RS Stock No.:
- 681-050
- Mfr. Part No.:
- 8EI8X8HWS10.H700-1
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 200V ac, 480V ac | |
| Current Rating | 8.8A | |
| Power Rating | 10kVA | |
| Overall Length | 290mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 200V ac, 480V ac | ||
Current Rating 8.8A | ||
Power Rating 10kVA | ||
Overall Length 290mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive, engineered for precise motion control in various applications. Designed for wall mounting, it accommodates one plug-in module and supports a broad range of network configurations, providing exceptional versatility. This system operates on three-phase voltage from 200 VAC to 480 VAC, making it suitable for diverse industrial environments. The integration of a digital multi-standard encoder Interface and efficient energy management ensures optimal performance and reliability. Ideal for use in Advanced automation solutions, it empowers users to Streamline operations effectively.
Operates within a voltage range of 200 to 480 VAC, accommodating diverse industrial setups
Compatible with one plug-in module, allowing for modular and flexible configurations
Integrated digital multi-standard encoder Interface for high-precision feedback
Offers extensive network configuration options which enhancing system adaptability
Delivers maximum continuous power of 10 kVA, suitable for demanding applications
Designed for easy wall mounting, optimising space in control panels
Features configurable options for continuous current and Peak output to match specific operational requirements
Efficient energy management for reduced operating costs and enhanced performance


