B&R 10 kVA, 200V ac, 480 V ac, 8.8A Servo Drive, Motion Function

Subtotal (1 unit)*

£2,409.21

(exc. VAT)

£2,891.05

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,409.21

*price indicative

RS Stock No.:
681-048
Mfr. Part No.:
8EI8X8HWS10.H300-1
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Servo Drive

Control Function

Motion

Supply Voltage

200V ac, 480V ac

Current Rating

8.8A

Power Rating

10kVA

Overall Length

290mm

Overall Width

66mm

Overall Depth

258.5mm

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Series

ACOPOS P3

Standards/Approvals

UL

COO (Country of Origin):
AT
The B&R servo drive has capability to handle a variety of input voltages ranging from 200 to 480 VAC, this servo drive ensures efficient operation across diverse applications. It is equipped with a single plug-in module slot, allowing for enhanced flexibility and adaptability in various configurations. The robust power output up to 10 kVA, combined with a maximum continuous current of 8.8 A, enables reliable performance and optimal power management. This drive integrates Advanced features contributing to performance monitoring and intuitive diagnostic capabilities, thus ensuring steady and dependable operation.

Handles a broad input voltage range of 200–480 VAC for versatile application compatibility

Supports one plug-in module slot for expanded functionality and system configuration

Maximises continuous power output to 10 kVA which ensuring robust performance

Designed for easy connectivity with Advanced Terminal connection options for flexible wiring

Equipped with overcurrent, short-circuit, and ground fault protections for enhanced safety

Offers precise control with up to 8.8 A continuous current, perfect for demanding applications

Includes CE and UL certifications for compliance with international safety standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy