B&R 10 kVA, 200V ac, 480 V ac, 8.8A Servo Drive, Motion Function
- RS Stock No.:
- 681-038
- Mfr. Part No.:
- 8EI8X8HWS10.0D00-1
- Brand:
- B&R
Image representative of range
Subtotal (1 unit)*
£2,123.42
(exc. VAT)
£2,548.10
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,123.42 |
*price indicative
- RS Stock No.:
- 681-038
- Mfr. Part No.:
- 8EI8X8HWS10.0D00-1
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 200V ac, 480V ac | |
| Current Rating | 8.8A | |
| Power Rating | 10kVA | |
| Overall Length | 290mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 200V ac, 480V ac | ||
Current Rating 8.8A | ||
Power Rating 10kVA | ||
Overall Length 290mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive designed for precise motion control in industrial automation applications. Engineered to accommodate various configurations with a max installed load of 10 kVA, it operates within a mains input voltage range of 3x 200 to 480 VAC. The servo drive integrates a digital multi-encoder Interface and offers a streamlined setup with easy connectivity through multiple Terminal blocks. Its robust design guarantees exceptional performance even in demanding environments, ensuring reliability for critical operations.
Supports a broad range of input voltages with ±10% tolerance which enhancing versatility
Includes one slot for plug-in modules, allowing for tailored configurations
Integrated line filter meets EN 61800-3, category C3 standards for improved compliance
Offers various Terminal connection cross-sections for flexible wiring options
Continuous power capacity of 4 kW per motor connection ensures effective performance
Operating temperature range of -25°C to 55°C accommodates diverse industrial situations
Compact dimensions facilitate straightforward installation and space optimisation
Overload and short-circuit protection safeguard operational integrity
Powerlink compatibility ensures seamless communication in networked environments


