B&R 10 kVA, 200V ac, 480 V ac, 8.8A Servo Drive, Motion Function
- RS Stock No.:
- 681-037
- Mfr. Part No.:
- 8EI8X8HWS10.0C00-1
- Brand:
- B&R
Image representative of range
Subtotal (1 unit)*
£2,090.84
(exc. VAT)
£2,509.01
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,090.84 |
*price indicative
- RS Stock No.:
- 681-037
- Mfr. Part No.:
- 8EI8X8HWS10.0C00-1
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 200V ac, 480V ac | |
| Current Rating | 8.8A | |
| Power Rating | 10kVA | |
| Overall Length | 290mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 200V ac, 480V ac | ||
Current Rating 8.8A | ||
Power Rating 10kVA | ||
Overall Length 290mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive designed for efficient control and operation of motion systems. With the capability to manage a single Axis and a digital multi-standard encoder interface, this unit excels in versatility and adaptability for various industrial applications. It supports an extensive input voltage range and integrates seamlessly with various network configurations, ensuring reliable performance in diverse environments. Built with robust protection measures, it guarantees operational safety during demanding tasks, elevating productivity in modern automation processes.
Supports a mains input voltage range from 200 to 480 VAC, accommodating various power setups
Offers a maximum continuous power of 4 kW, Ideal for high-demand applications
Includes overload protection, short-circuit, and ground fault protection for enhanced operational safety
Equipped with a digital multi-encoder interface, enabling flexible encoder configurations for precise motion control
Designed for easy installation with convenient pinout connectors for quick connectivity and setup
Operating temperature range of -25°C to 55°C which ensuring functionality in harsh environments
Presence of status indicators for real-time feedback on operation readiness and errors, facilitating proactive maintenance
Compact dimensions allow for space-efficient installation in control cabinets or mounting on panels


