B&R 10 kVA, 200V ac, 480 V ac, 8.8A Servo Drive, Motion Function

Image representative of range

Subtotal (1 unit)*

£2,035.14

(exc. VAT)

£2,442.17

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,035.14

*price indicative

RS Stock No.:
681-036
Mfr. Part No.:
8EI8X8HWS10.0A00-1
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Servo Drive

Control Function

Motion

Supply Voltage

200V ac, 480V ac

Current Rating

8.8A

Power Rating

10kVA

Overall Length

290mm

Overall Width

66mm

Overall Depth

258.5mm

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Series

ACOPOS P3

Standards/Approvals

UL

COO (Country of Origin):
AT
The B&R ACOPOS P3 servo drive designed to enhance motion control applications. This versatile unit features a digital multi-standard encoder Interface per axis, accommodating various configurations for optimal performance. With its robust specifications, including a wide input voltage range of 200 to 480 VAC, it delivers reliability and efficiency for demanding industrial environments. The servo drive is equipped for wall mounting, providing flexibility in installation without compromising on space or accessibility. Tailored for seamless integration, it supports Advanced functionalities such as motor connection and extensive accessory compatibility, ensuring that it meets the diverse needs of modern automation systems.

Supports a wide mains input voltage from 200 to 480 VAC for versatile application

Equipped with digital multi-standard encoder interfaces for precise control

Designed for wall mounting to save installation space and enhance accessibility

Integrated line filter ensures compliance with EN 61800-3 for operational safety

Adopts a maximum continuous power rating of 10 kVA for superior performance

Features overload and short-circuit protection to safeguard against operational hazards

Allows for flexible connections with a comprehensive range of plug-in modules

Encapsulates a 24 VDC power supply with a variety of Terminal connection options for ease of use

Rated for robust operation in temperatures ranging from -25°C to 55°C, suitable for diverse environments

Compact dimensions facilitate easy fitting within control cabinets and optimisation of space

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy