B&R 10 kVA, 200V ac, 480 V ac, 8.8A Servo Drive, Motion Function

Image representative of range

Subtotal (1 unit)*

£2,180.90

(exc. VAT)

£2,617.08

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£2,180.90

*price indicative

RS Stock No.:
681-035
Mfr. Part No.:
8EI8X8HWS10.0701-1
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Servo Drive

Control Function

Motion

Supply Voltage

200V ac, 480V ac

Current Rating

8.8A

Power Rating

10kVA

Overall Length

290mm

Overall Width

66mm

Overall Depth

258.5mm

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Standards/Approvals

UL

Series

ACOPOS P3

COO (Country of Origin):
AT
The B&R ACOPOS P3 servo drive designed for high-performance applications requiring precise control over motion systems. This versatile unit accommodates a range of configurations with support for 3x 200-480 VAC input voltage and up to 10 kVA of installed load, making it Ideal for demanding environments. Enhanced by a digital multi-encoder Interface and a robust array of optional accessories, the servo drive excels in flexibility and integration, ensuring seamless operation in both stand-alone and networked scenarios. Its Compact design enables easy wall mounting, optimising space without compromising performance.

Supports 3x 200-480 VAC input voltage for versatile applications

Max. installed load of 10 kVA ensures reliability under heavy demand

Built-in digital multi-encoder Interface offers configurable connections for enhanced motion feedback

Compact dimensions facilitate easy installation in space-constrained environments

Optional accessories, including display modules and fan units, expand functionality to meet specific operational needs

Overload and short-circuit protection enhance safety during operation

Supports network configurations for flexible integration into existing systems

Designed to operate in temperatures ranging from -25°C to 55°C, catering to various industrial environments

Related links