B&R 2.5 kVA, 110V ac, 230 V ac, 4.5A Servo Drive, Motion Function
- RS Stock No.:
- 681-032
- Mfr. Part No.:
- 8EI4X5MWS10.Q400-1
- Brand:
- B&R
Image representative of range
Subtotal (1 unit)*
£2,447.49
(exc. VAT)
£2,936.99
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,447.49 |
*price indicative
- RS Stock No.:
- 681-032
- Mfr. Part No.:
- 8EI4X5MWS10.Q400-1
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 110V ac, 230V ac | |
| Current Rating | 4.5A | |
| Power Rating | 2.5kVA | |
| Overall Length | 290mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 110V ac, 230V ac | ||
Current Rating 4.5A | ||
Power Rating 2.5kVA | ||
Overall Length 290mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive designed to deliver precision control in demanding industrial applications. This Compact solution features a versatile mains input range of 110-230 VAC, accommodating various configurations, including TN-S and TN-C-S systems. With an integrated line filter, it ensures compliance with EN 61800-3 category C3, safeguarding your equipment from electrical disturbances. Ideal for wall-mounted installations, this servo drive supports up to 2.5 kVA of power with inrush currents of up to 22 A, ensuring reliable performance even in high-load scenarios. Configuration versatility makes it suited for a broad spectrum of automation tasks.
Supports single-axis configurations for tailored control solutions
Integrated line filter for enhanced operational reliability
Compact dimensions facilitate installation in space-restricted environments
Compliance with multiple safety certifications, including CE and EAC
Maximum output frequency of 598 Hz ensures flexibility in application
Efficient energy usage with feature-rich motion control capabilities
Seamless integration with plug-in modules for expanded functionality
Dual voltage capability optimises performance across various mains input voltages


