B&R 2.5 kVA, 110V ac, 230 V ac, 4.5A Servo Drive, Motion Function

Image representative of range

Subtotal (1 unit)*

£2,138.56

(exc. VAT)

£2,566.27

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,138.56

*price indicative

RS Stock No.:
681-026
Mfr. Part No.:
8EI4X5MWS10.M300-1
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Servo Drive

Control Function

Motion

Supply Voltage

110V ac, 230V ac

Current Rating

4.5A

Power Rating

2.5kVA

Overall Length

290mm

Overall Width

66mm

Overall Depth

258.5mm

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Standards/Approvals

UL

Series

ACOPOS P3

COO (Country of Origin):
AT
The B&R servo drive designed for comprehensive performance in motion control applications. This device integrates a digital multi-standard encoder Interface per axis, supporting a variety of motor configurations. Optimised for wall mounting, it features dual power supply options with a range from 110 to 230 VAC for maximum flexibility. Key functionalities include precise control over power dissipation, enabling reliable operation in varying environments. Enhanced by integrated safety features such as overload and short circuit protection, this servo drive guarantees safeguarding for both equipment and personnel, ensuring seamless operational efficiency in industrial settings.

Supports 1 plug-in module, enabling easy customisation

Compliance with CE and UL standards ensures reliable safety

Operates across TN-S, TN-C-S network configurations for versatile connectivity

Capable of handling frequencies from 50 to 60 Hz which ensuring compatibility

Integrated line filters are designed to reduce electromagnetic interference

Offers simplified wiring with flexible wire connections for convenience

Temperature operation range from -25°C to 55°C accommodates diverse environments

Energy-efficient with a vast range of applications in motion control industry

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy