B&R 6.5 kW, 24V dc, 3 Phase, 13A Servo Drive, Motion Function
- RS Stock No.:
- 680-968
- Mfr. Part No.:
- 8EI013HWS10.0700-1
- Brand:
- B&R
Image representative of range
Subtotal (1 unit)*
£2,584.60
(exc. VAT)
£3,101.52
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,584.60 |
*price indicative
- RS Stock No.:
- 680-968
- Mfr. Part No.:
- 8EI013HWS10.0700-1
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Number of Phases | 3 | |
| Control Function | Motion | |
| Supply Voltage | 24V dc | |
| Output Voltage | 11.45V | |
| Current Rating | 13A | |
| Power Rating | 6.5kW | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UKCA | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Number of Phases 3 | ||
Control Function Motion | ||
Supply Voltage 24V dc | ||
Output Voltage 11.45V | ||
Current Rating 13A | ||
Power Rating 6.5kW | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UKCA | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R high-performance ACOPOS P3 servo drive designed for precision control in automation applications. With a robust digital multi-standard encoder interface, this drive supports a wide range of operations, making it versatile for various industrial tasks. Its Ability to handle input voltages from 200 VAC to 480 VAC while efficiently dissipating power ensures optimal performance in demanding environments. The unit also features an easily configurable DC bus connection, enhancing its adaptAbility for different motor setups and applications. Overall, this Advanced servo drive offers a reliable solution for achieving high-speed motion and exceptional control in any automation configuration.
Supports 1-axis configuration for tailored solutions
Handles network configurations TN-S and TN-C-S which ensuring compatibility
Max input voltage range of 200-480 VAC ±10%, accommodating diverse environments
Integrated line filter for compliance with EN 61800-3 category C3
Flexible Terminal connections for easy wiring with various wire gauges
Peak power output of 16.25 kW for demanding applications
Configurable encoder power supply for flexibility in encoder types
Protective measures include overload and short circuit protection which ensuring operational safety
User-friendly installation dimensions for seamless integration into existing setups
Management of up to 13 A continuous current, providing robust power for motors


