Eaton 2.2 kW Motor Controller, 400/480 V ac, 3 Phase, 5.6 A, Speed Controller Function
- RS Stock No.:
- 253-393
- Mfr. Part No.:
- 198574 RASP5-5404A31-512R000S1
- Brand:
- Eaton
Subtotal (1 unit)*
£1,266.73
(exc. VAT)
£1,520.08
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 10 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,266.73 |
*price indicative
- RS Stock No.:
- 253-393
- Mfr. Part No.:
- 198574 RASP5-5404A31-512R000S1
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Motor Controller | |
| Number of Phases | 3 | |
| Control Function | Speed Controller | |
| Output Voltage | 500 V | |
| Supply Voltage | 400/480 V ac | |
| Current Rating | 5.6 A | |
| Power Rating | 2.2kW | |
| Overall Length | 157mm | |
| Overall Width | 220mm | |
| Overall Depth | 270 mm | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | CE UL approval RoHS IEC/EN 61800-5-1 UL 61800-5-1 | |
| Series | Moeller | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Motor Controller | ||
Number of Phases 3 | ||
Control Function Speed Controller | ||
Output Voltage 500 V | ||
Supply Voltage 400/480 V ac | ||
Current Rating 5.6 A | ||
Power Rating 2.2kW | ||
Overall Length 157mm | ||
Overall Width 220mm | ||
Overall Depth 270 mm | ||
IP Rating IP65 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals CE UL approval RoHS IEC/EN 61800-5-1 UL 61800-5-1 | ||
Series Moeller | ||
- COO (Country of Origin):
- GB
The Eaton Speed controller is designed to enhance the performance of your motor applications with precision control and reliability. Featuring a compact design, this Speed controller is optimised for 5.6 A and 2.2 kW, making it an ideal choice for various industrial applications where efficiency and adaptability are paramount.
Designed for vertical mounting making it versatile for installation
Equipped with four sensor inputs for enhanced control options
Features multiple communication interfaces for seamless integration
Usable in both domestic and commercial environments
Maintains high efficiency with minimal power consumption
Related links
- Eaton 2.2 kW Motor Controller 3 Phase Speed Controller Function
- Eaton 0.75 kW Motor Controller 3 Phase Speed Controller Function
- Eaton 1.5 kW Motor Controller 3 Phase Speed Controller Function
- Eaton 2.2 kW Motor Controller 3 Phase Speed Controller Function
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Power Cord, 2m
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
