Eaton 0.75 kW Motor Controller, 400V ac, 480 V ac, 3 Phase, 2.4A, Speed Controller Function

Subtotal (1 unit)*

£1,242.80

(exc. VAT)

£1,491.36

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,242.80

*price indicative

RS Stock No.:
251-690
Mfr. Part No.:
198748 RASP5-2400A31-412R100S1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Motor Controller

Number of Phases

3

Control Function

Speed Controller

Supply Voltage

400, 480V ac

Output Voltage

480V

Current Rating

2.4A

Power Rating

0.75kW

Overall Length

157mm

Overall Width

220mm

Overall Depth

270mm

IP Rating

IP65

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

40°C

Standards/Approvals

UL approval IEC/EN 61800-5-1 RoHS CE UL 61800-5-1

Series

Moeller

COO (Country of Origin):
GB
The Eaton Speed controller seamlessly integrates advanced technology to enhance motor control in various applications. Designed with precision, this device adeptly manages speed variations and enables efficient performance across operational environments. The controller is equipped with an AS-Interface for streamlined communication and parameterisation, ensuring it meets the diverse needs of modern automation setups.

Features a robust braking resistance for enhanced operational safety

Supports a broad voltage range accommodating diverse power supplies

Maintains high operational efficiency with minimal power loss

Robust construction ensures long term reliability in industrial conditions

Offers flexibility with optional sensor inputs for advanced applications

Related links