Eaton 1.5 kW Motor Controller, 400V ac, 480 V ac, 3 Phase, 4.3A, Speed Controller Function

Subtotal (1 unit)*

£1,205.89

(exc. VAT)

£1,447.07

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,205.89

*price indicative

RS Stock No.:
250-973
Mfr. Part No.:
198783 RASP5-4404A31-412R000S1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Phases

3

Product Type

Motor Controller

Control Function

Speed Controller

Supply Voltage

400, 480V ac

Output Voltage

480V

Current Rating

4.3A

Power Rating

1.5kW

Overall Length

157mm

Overall Width

220mm

Overall Depth

270mm

IP Rating

IP65

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

40°C

Standards/Approvals

RoHS CE IEC/EN 61800-5-1 UL 61800-5-1 UL approval

COO (Country of Origin):
GB
The Eaton Speed controller is engineered to meet dynamic operational demands, offering exceptional control for various motor applications. This robust device accommodates both synchronous reluctance and PM motors, featuring adjustable speed profiles and integrated diagnostics. Its user-friendly design includes an intuitive manual override switch, providing flexibility in operation.

Supports flexible speed adjustments tailored to specific application needs

Offers superior protection against thermal overload with integrated monitoring

Robust construction designed to withstand demanding industrial environments

Multiple connection options for easy integration into existing systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy