Eaton 1.5 kW Motor Controller, 400/480 V ac, 3 Phase, 4.3 A, Speed Controller Function
- RS Stock No.:
- 250-639
- Mfr. Part No.:
- 198985 RASP5-4421PNT-412R100S1
- Brand:
- Eaton
Subtotal (1 unit)*
£1,416.91
(exc. VAT)
£1,700.29
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,416.91 |
*price indicative
- RS Stock No.:
- 250-639
- Mfr. Part No.:
- 198985 RASP5-4421PNT-412R100S1
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Motor Controller | |
| Number of Phases | 3 | |
| Control Function | Speed Controller | |
| Output Voltage | 500 V | |
| Supply Voltage | 400/480 V ac | |
| Current Rating | 4.3 A | |
| Power Rating | 1.5kW | |
| Overall Length | 157mm | |
| Overall Width | 220mm | |
| Overall Depth | 270 mm | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Series | Moeller | |
| Standards/Approvals | RoHS, UL Approval, IEC/EN 61800-5-1, CE UL 61800-5-1 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Motor Controller | ||
Number of Phases 3 | ||
Control Function Speed Controller | ||
Output Voltage 500 V | ||
Supply Voltage 400/480 V ac | ||
Current Rating 4.3 A | ||
Power Rating 1.5kW | ||
Overall Length 157mm | ||
Overall Width 220mm | ||
Overall Depth 270 mm | ||
IP Rating IP65 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Series Moeller | ||
Standards/Approvals RoHS, UL Approval, IEC/EN 61800-5-1, CE UL 61800-5-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton Speed controller integrates seamless functionality with robust design, tailored for precision control in industrial applications. controller is engineered to manage motor speeds effectively within a range of demanding environments. With its built-in PROFINET communication interface, users can achieve optimal connectivity and streamline their automation processes.
Supports multiple input and output configurations tailored to different motor types
Engineered for high electromagnetic compatibility ensuring reliable performance
Compact space efficient design allows for easy installation in various setups
Provides exceptional energy efficiency to reduce operational costs
Adaptable to varying operational temperatures suitable for diverse environments
Related links
- Eaton 1.5 kW Motor Controller 3 Phase Speed Controller Function, 480 V
- DeWALT DCV100 18V Leaf Blower
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO 175mm LCD Inclinometer
