Omron 200 W Servo Drive, 200 → 230 V ac, 1 Phase, 3.3 A, Positioning Function
- RS Stock No.:
- 146-311
- Mfr. Part No.:
- SJDE-02APA-OY
- Brand:
- Omron
Stock information currently inaccessible
- RS Stock No.:
- 146-311
- Mfr. Part No.:
- SJDE-02APA-OY
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Phase | 1 | |
| Control Function | Positioning | |
| Supply Voltage | 200 → 230 V ac | |
| Current Rating | 3.3 A | |
| Power Rating | 200 W | |
| Overall Length | 150mm | |
| Overall Width | 45mm | |
| Overall Depth | 130mm | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | +55°C | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Phase 1 | ||
Control Function Positioning | ||
Supply Voltage 200 → 230 V ac | ||
Current Rating 3.3 A | ||
Power Rating 200 W | ||
Overall Length 150mm | ||
Overall Width 45mm | ||
Overall Depth 130mm | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature +55°C | ||
- COO (Country of Origin):
- CN
