ON Semiconductor NCV7703GEVB Triple Half-Bridge Driver Evaluation Board Evaluation Board for NCV7703BD2R2G for
- RS Stock No.:
- 161-0756
- Mfr. Part No.:
- NCV7703GEVB
- Brand:
- onsemi
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 161-0756
- Mfr. Part No.:
- NCV7703GEVB
- Brand:
- onsemi
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| For Use With | Automotive Control, Fully Protected Triple Half-Bridge Drive, Industrial Motion Control | |
| Kit Classification | Evaluation Board | |
| Featured Device | NCV7703BD2R2G | |
| Kit Name | Triple Half-Bridge Driver Evaluation Board | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
For Use With Automotive Control, Fully Protected Triple Half-Bridge Drive, Industrial Motion Control | ||
Kit Classification Evaluation Board | ||
Featured Device NCV7703BD2R2G | ||
Kit Name Triple Half-Bridge Driver Evaluation Board | ||
The NCV7703 is a fully-protected triple half-bridge driver designed specifically for automotive and industrial motion control applications. The three half-bridge drivers have independent control. This allows for high-side, low side, and H-Bridge control. H-Bridge control provides forward, reverse, brake, and high impedance states. Driver control is accomplished via a standard Serial Peripheral Interface (SPI). The Evaluation Board includes both an NCV7703 and NCV8501 5V regulator. By means of a jumper, the user can select an on-board or external VCC source for the IC. Numerous convenient terminal points are provided to accommodate multiple application configurations.
Related links
- Renesas Electronics Evaluation Board Half-Bridge Driver for HIP2103
- Renesas Electronics Evaluation Board Half-Bridge Driver for HIP2210
- STMicroelectronics Evaluation Board Half-Bridge Driver for EVAL-L9960 for SPC560P-DISP
- Renesas Electronics Evaluation Board Half-Bridge Driver for HIP2211EVAL2Z-RS for HIP2211
- STMicroelectronics Evaluation Board Half-Bridge Driver for STGAP2SiCD Isolated Dual Gate Driver for EVALSTGAP2SICD Gate
- STMicroelectronics Evaluation Board Half-Bridge Driver for EVAL-L99DZ100G for Door Zone Applications
- STMicroelectronics Evaluation Board Half-Bridge Driver for STGAP2HD Isolated Dual Gate Driver for STGAP2HDM Gate Driver
- Infineon Evaluation Board for EiceDRIVER Half-Bridge Driver for 1ED3890MX12M for EV Charger Drives,
