onsemi Bidirectional Motor Driver IC Evaluation Board for LB1838M-TRM-E for Bidirectional Motor Drive, Camera, Floppy

Unavailable
RS will no longer stock this product.
RS Stock No.:
161-0671
Mfr. Part No.:
LB1838MEVB
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

For Use With

Bidirectional Motor Drive, Camera, Floppy Disk Drive, Printers

Kit Classification

Evaluation Board

Featured Device

LB1838M-TRM-E

Kit Name

Bidirectional Motor Driver IC Evaluation Board

The LB1838M is 2-channel low-voltage, low saturation voltage type bidirectional motor driver IC that is optimal for use as 2-phase stepping motor driver in printers, floppy disk drives, and cameras and other portable equipment. The output circuits are of the bipolar type, with pnp transistors in the upper side and npn transistors in the lower side, and they achieve low saturation output and low power characteristics despite being provided in a miniature package. The LB1838M can directly control a motor from signals from a microcontroller.

Low voltage operation (2.5V min)
Low saturation voltage (upper transistor + lower transistor residual voltage: 0.40V at 400mA)
Built-in through-current prevention circuit
Built-in spark killer diodes
Built-in thermal shutdown circuit
Compact package: MFP14S