Siemens Terminator for Use with SINAMICS V20, 137mm Length
- RS Stock No.:
- 784-0833
- Mfr. Part No.:
- 6SL3255-0VC00-0HA0
- Brand:
- Siemens
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 784-0833
- Mfr. Part No.:
- 6SL3255-0VC00-0HA0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | RS485 Terminator | |
| For Use With | SINAMICS V20 | |
| Length | 137mm | |
| Dimensions | 137 x 6 x 34 mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type RS485 Terminator | ||
For Use With SINAMICS V20 | ||
Length 137mm | ||
Dimensions 137 x 6 x 34 mm | ||
