Schneider Electric Choke for Use with Altivar 31 Series, Altivar 61 Series, Altivar 71 Series, 270mm Length, 3-Phase,
- RS Stock No.:
- 656-0823
- Mfr. Part No.:
- VW3A4556
- Brand:
- Schneider Electric
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 656-0823
- Mfr. Part No.:
- VW3A4556
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Choke | |
| For Use With | Altivar 31 Series, Altivar 61 Series, Altivar 71 Series | |
| Voltage Range | 200 → 690 V | |
| Electrical Phase | 3 | |
| Length | 270mm | |
| Depth | 180mm | |
| Dimensions | 270 x 210 x 180 mm | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Choke | ||
For Use With Altivar 31 Series, Altivar 61 Series, Altivar 71 Series | ||
Voltage Range 200 → 690 V | ||
Electrical Phase 3 | ||
Length 270mm | ||
Depth 180mm | ||
Dimensions 270 x 210 x 180 mm | ||
Priced to Clear Yes | ||
RoHS Status: Not Applicable
