Omron Cable for Use with Servo Motor, 15m Length, 400 → 11000 W, 400 V
- RS Stock No.:
- 214-7323
- Mfr. Part No.:
- R88A-CA1J020BF
- Brand:
- Omron
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 214-7323
- Mfr. Part No.:
- R88A-CA1J020BF
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Accessory Type | Servo Motor Power Cable | |
| For Use With | Servo Motor | |
| Voltage Range | 400 V | |
| Power Rating | 400 → 11000 W | |
| Length | 15m | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Accessory Type Servo Motor Power Cable | ||
For Use With Servo Motor | ||
Voltage Range 400 V | ||
Power Rating 400 → 11000 W | ||
Length 15m | ||
The Omron 1S series servo motor power cable has 20 m length.
These cables are available in various lengths and are excellent quality
Related links
- Omron Cable for Use with Servo Motor 400 → 11000 W, 400 V
- Omron Cable for Use with Servo Motor 400 → 11000 W, 400 V
- Omron Cable for Use with 1S series 15 kW 400 V
- Omron Cable for Use with Servo Motor 50 → 750 W, 400 V
- Omron 1SA Series Cable for Use with Servo Motor 200 → 750 W, 230 V
- Omron Cable for Use with 1S Series Servo Motor with 400 V, 15m Length
- Omron Cable for Use with 400 V Servomotors R88M-, 15m Length
- Omron Cable for Use with 1S series 15 kW 400 V
