Siemens Digital Module 3UF72 Series Panel for Use with Simocode Pro V,3UF7210-1BA01-0
- RS Stock No.:
- 772-983
- Mfr. Part No.:
- 3UF7210-1BA01-0
- Brand:
- Siemens
Subtotal (1 unit)*
£350.26
(exc. VAT)
£420.31
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £350.26 |
*price indicative
- RS Stock No.:
- 772-983
- Mfr. Part No.:
- 3UF7210-1BA01-0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Digital Module | |
| Product Type | Panel | |
| For Use With | Simocode Pro V | |
| Series | 3UF72 | |
| Standards/Approvals | UL | |
| Model Number | 3UF7210-1BA01-0 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Digital Module | ||
Product Type Panel | ||
For Use With Simocode Pro V | ||
Series 3UF72 | ||
Standards/Approvals UL | ||
Model Number 3UF7210-1BA01-0 | ||
- COO (Country of Origin):
- CZ
The Siemens Operating module with display is designed to provide clear monitoring and user friendly control within industrial automation systems. It enables reliable visualization of operating parameters and supports efficient interaction in control panel applications.
Provides front protection class IP54
Offers height of 60 mm
Includes width of 96 mm
Ensures reliable display and operating functionality
Related links
- Siemens Panel 3UF72 Series Operator Panel for Use with SIMOCODE pro 3UF7
- Siemens Panel SIRIUS Series Operator Panel for Use with SIMOCODE pro 3UF7
- Siemens Current Measuring Module SIRIUS Series Connection Module for Use with SIRIUS
- Siemens Current Measuring Module 3UF71 Series Motor Accessory for Use with SIMOCODE Pro Series
- Siemens Current Measuring Module 3UF71 Series Terminal Module for Use with SIMOCODE Pro Series
- Siemens Memory Module 3UF79 Series Memory Card for Use with SIMOCODE pro S/V
- Siemens Cable 3UF79 Series Motor Accessory for Use with SIMOCODE Pro Series
- Siemens 200A SIRIUS Motor Controller 60 °C, -25 °C
