B&R Terminal Block 8BZ0C032000 Series Terminal Block for Use with 8B0C0320Hx00.B00-1

Subtotal (1 unit)*

£44.61

(exc. VAT)

£53.53

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£44.61

*price indicative

RS Stock No.:
682-907
Mfr. Part No.:
8BZ0C032000.0B0-1C
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Accessory Type

Terminal Block

Product Type

Terminal Block

For Use With

8B0C0320Hx00.B00-1

Series

8BZ0C032000

Standards/Approvals

UKCA

COO (Country of Origin):
DE
The B&R Terminal Block set designed specifically for seamless integration with 8B0C0320Hx00.B00-1 ACOPOSmulti modules. This innovative solution ensures efficient connectivity for complex electrical systems, making it Ideal for automation applications. Featuring a push-in design, it enables quick and reliable connections, thereby minimising installation time and enhancing operational efficiency.

Push-in Terminal Block technology allows for swift and secure connections

Includes essential components for versatile configuration options

Lightweight design at only 62.7 g facilitates easy installation

Backed by CE and UKCA certifications, ensuring compliance with safety standards

cULus certified, enhancing product reliability and trustworthiness in industrial environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy