B&R Motor Cable 8BCM0005 Series Motor Cable for Use with Cable Drag Chains

Image representative of range

Subtotal (1 unit)*

£703.36

(exc. VAT)

£844.03

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£703.36

*price indicative

RS Stock No.:
682-888
Mfr. Part No.:
8BCM0005.1525B-0
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Motor Cable

Accessory Type

Motor Cable

For Use With

Cable Drag Chains

Series

8BCM0005

Standards/Approvals

UL

COO (Country of Origin):
CZ
The B&R ACOPOSmulti motor cable is meticulously designed for seamless integration with ACOPOSmulti drive systems and B&R servo motors. This robust cable features pre-assembled power line connections, enhancing efficiency and simplifying installation. With an innovative speedtec connector system, it ensures secure, reliable connections. Its integrated shield plate eliminates the need for additional shielding measures, providing peace of mind in performance. Capable of enduring extreme temperatures and Flex cycles, this cable is Ideal for use in cable drag chains, making it a VITAL component for any industrial application requiring Durable and dependable power connectivity.

Designed specifically for B&R servo motors with size 1.5 motor connectors

Pre-assembled with M8 ring Terminal ends for quick connection on the servo side

Innovative speedtec connector system offers enhanced connection security

Integrated shield plate simplifies installation by negating the need for extra shielding

Durable construction allows for operation in temperatures from -20°C to +90°C

Rated for up to 5 million Flex cycles which ensuring long-lasting performance

CE, UKCA, and UL certified for safety and compliance in various environments

Features tinned copper stranded wires for improved electrical conductivity

Appropriately insulated power and signal lines enhance overall performance

IP66/67 rating ensures protection against dust and water ingress

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy