B&R Motor Cable 8BCM0020 Series Motor Cable for Use with ACOPOSmulti Drive Systems
- RS Stock No.:
- 682-648
- Mfr. Part No.:
- 8BCM0020.1625B-0
- Brand:
- B&R
Image representative of range
Subtotal (1 unit)*
£1,971.47
(exc. VAT)
£2,365.76
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,971.47 |
*price indicative
- RS Stock No.:
- 682-648
- Mfr. Part No.:
- 8BCM0020.1625B-0
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Motor Cable | |
| Accessory Type | Motor Cable | |
| For Use With | ACOPOSmulti Drive Systems | |
| Series | 8BCM0020 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Motor Cable | ||
Accessory Type Motor Cable | ||
For Use With ACOPOSmulti Drive Systems | ||
Series 8BCM0020 | ||
- COO (Country of Origin):
- CZ
The B&R ACOPOSmulti motor cable designed for seamless integration with ACOPOSmulti drive systems and B&R servo motors. Engineered for durability, this 20m cable features pre-assembled power line connections on the servo side, ensuring effortless installation and optimal performance. With an integrated shield plate, it negates the need for additional shielding measures when properly installed on the compatible ACOPOSmulti inverter module, making it an Ideal choice for applications within cable drag chains. Its robust construction, including halogen-free materials and exceptional oil resistance, guarantees reliable operation even in challenging environments.
Certified UL and CSA listings ensure safety and compliance for various applications
Integrated shield plate enhances electromagnetic compatibility and reduces interference
Pre-assembled connections with M8 ring Terminal ends simplify installation and maintenance
Durable construction with hydrolysis, oil, and flame resistance extends service life
Operating temperature range from -30°C to +90°C accommodates versatile environments
High-quality copper stranded wires ensure optimal conductivity and low resistance
Lightweight design of 21.36 kg facilitates easier handling and installation
IP66/67 protection ensures reliability in damp conditions when connected
Excellent Flexibility with over 10 million Flex cycles suitable for dynamic applications
Related links
- B&R Motor Cable 8BCM0020 Series Motor Cable for Use with ACOPOSmulti Drive Systems
- B&R Motor Cable 8BCM0020 Series Motor Cable for Use with Motor
- B&R Motor Cable 8BCM0020 Series Motor Cable for Use with Cable Drag Chains
- B&R Motor Cable 8BCM0010 Series Motor Cable for Use with ACOPOSmulti Drive Systems
- B&R Motor Cable 8BCM0005 Series Motor Cable for Use with ACOPOSmulti Drive Systems
- B&R Extension Cable 8BCM0020 Series Extension Cable for Use with 8BCM Motor Cables
- B&R Cable 8BCE0005 Series Cable for Use with ACOPOSmulti Drive Systems
- B&R Cable 8BCE0015 Series Cable for Use with ACOPOSmulti Drive Systems


