B&R Extension Cable 8BCM0020 Series Extension Cable for Use with 8BCM Motor Cables
- RS Stock No.:
- 682-645
- Mfr. Part No.:
- 8BCM0020.15250-0
- Brand:
- B&R
Image representative of range
Subtotal (1 unit)*
£2,100.61
(exc. VAT)
£2,520.73
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,100.61 |
*price indicative
- RS Stock No.:
- 682-645
- Mfr. Part No.:
- 8BCM0020.15250-0
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Extension Cable | |
| Accessory Type | Extension Cable | |
| For Use With | 8BCM Motor Cables | |
| Series | 8BCM0020 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Extension Cable | ||
Accessory Type Extension Cable | ||
For Use With 8BCM Motor Cables | ||
Series 8BCM0020 | ||
- COO (Country of Origin):
- CZ
The B&R 20-meter cable extension is UL/CSA listed and specifically assembled for 8BCMxxxx.1523A-0 motor cables with a standard size 1.5 connector. Suitable for use in cable drag chains and energy chains, it features the innovative Speedtec connector system to ensure secure and reliable connections for 10 mm² motor cables in demanding applications.
Oil resistance
CE and UKCA approved
IP66 and IP67 Degree of protection per EN 60529
Related links
- B&R Extension Cable 8BCM0020 Series Extension Cable for Use with 8BCM Motor Cables
- B&R Extension Cable 8BCM0010 Series Extension Cable for Use with 8BCM Motor Cables
- B&R Extension Cable 8BCM0005 Series Extension Cable for Use with 8BCM Motor Cables
- B&R Extension Cable 8BCM0001 Series Extension Cable for Use with 8BCM Motor Cables
- B&R Motor Cable 8BCM0020 Series Motor Cable for Use with Motor
- B&R Motor Cable 8BCM0020 Series Motor Cable for Use with Cable Drag Chains
- B&R Motor Cable 8BCM0020 Series Motor Cable for Use with ACOPOSmulti Drive Systems
- B&R Extension Cable 8BCM0005 Series Cable for Use with 8WS Motor Hybrid


