B&R Motor Cable 8BCM0020 Series Motor Cable for Use with Cable Drag Chains
- RS Stock No.:
- 682-640
- Mfr. Part No.:
- 8BCM0020.1312A-0
- Brand:
- B&R
Image representative of range
Subtotal (1 unit)*
£1,017.01
(exc. VAT)
£1,220.41
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,017.01 |
*price indicative
- RS Stock No.:
- 682-640
- Mfr. Part No.:
- 8BCM0020.1312A-0
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Accessory Type | Motor Cable | |
| Product Type | Motor Cable | |
| For Use With | Cable Drag Chains | |
| Series | 8BCM0020 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Accessory Type Motor Cable | ||
Product Type Motor Cable | ||
For Use With Cable Drag Chains | ||
Series 8BCM0020 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- CZ
The B&R ACOPOSmulti motor cable designed to ensure reliable connectivity for ACOPOSmulti drive systems and B&R servo motors with a motor connector size 1. Featuring an innovative speedtec connector system, this motor cable not only secures robust connections but is also expertly assembled for use in dynamic environments such as cable drag chains. With an integrated shield plate that provides optimal protection, this cable eliminates the need for additional shielding when installed correctly on the compatible inverter module, ensuring a streamlined integration for your automation applications.
Designed specifically for B&R servo motors and ACOPOSmulti drive systems
Innovative speedtec connector system ensures secure connections
Integrated shield plate simplifies installation by negating the need for further shielding measures
Constructed for use in cable drag chains, making it Ideal for dynamic applications
Four power and four signal contacts enhance functionality
Rated for up to 1000 VAC which ensuring high-performance under demanding conditions
Durable construction with oil resistance for enhanced longevity
Meets multiple certifications including UL, CSA, CE, and UKCA for reliable compliance
High bend radius specification supports flexible usage in various environments
A temperature range of -20°C to +90°C ensures versatility in operation
Related links
- B&R Motor Cable 8BCM0020 Series Motor Cable for Use with Cable Drag Chains
- B&R Motor Cable 8BCM0010 Series Motor Cable for Use with Cable Drag Chains
- B&R Motor Cable 8BCM0005 Series Motor Cable for Use with Cable Drag Chains
- B&R Motor Cable 8BCH0005 Series Motor Cable for Use with Cable Drag Chains
- B&R Motor Cable 8BCH0020 Series Motor Cable for Use with Cable Drag Chains
- B&R Motor Cable 8BCH0001 Series Motor Cable for Use with Cable Drag Chains
- B&R Motor Cable 8BCM0001 Series Motor Cable for Use with Cable Drag Chains
- B&R Motor Cable 8BCM0020 Series Motor Cable for Use with Motor


