B&R Mounting Plate ACOPOSmulti Series Mounting Plate for Use with ACOPOSmulti
- RS Stock No.:
- 682-476
- Mfr. Part No.:
- 8B0M0160HF00.000-1
- Brand:
- B&R
Image representative of range
Subtotal (1 unit)*
£2,494.06
(exc. VAT)
£2,992.87
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,494.06 |
*price indicative
- RS Stock No.:
- 682-476
- Mfr. Part No.:
- 8B0M0160HF00.000-1
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Mounting Plate | |
| Accessory Type | Mounting Plate | |
| For Use With | ACOPOSmulti | |
| Series | ACOPOSmulti | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Mounting Plate | ||
Accessory Type Mounting Plate | ||
For Use With ACOPOSmulti | ||
Series ACOPOSmulti | ||
- COO (Country of Origin):
- AT
The B&R ACOPOSmulti mounting plate is a pioneering power distribution system designed for efficient integration of power and auxiliary supplies. Featuring 16 slots for enhanced capacity, this reliable unit supports pass-through mounting and is engineered to ensure optimal availability of the ACOPOSmulti drive system. With certifications including CE and UL, the mounting plate guarantees high performance in diverse operating conditions, making it suitable for applications demanding utmost precision and reliability.
Includes 16 slots for versatile application support
Designed with shockproof capabilities for enhanced durability
Allows integration of optional slots to meet evolving needs
Supports continuous operation, ensuring maximum system availability
Comes with dual fan modules for improved thermal management
Operates efficiently in an ambient temperature range from 5°C to 55°C
Suitable for elevations up to 4000 m, accommodating various installation scenarios
Offers IP64 protection for robust resistance against dust and water ingress
Related links
- B&R Mounting Plate ACOPOSmulti Series Mounting Plate for Use with ACOPOSmulti
- B&R Mounting Plate 8B0M0130HC00 Series Mounting Plate for Use with ACOPOSmulti
- B&R Mounting Plate 8B0M0080HC00 Series Mounting Plate for Use with ACOPOSmulti
- B&R Mounting Plate 8B0M0070HW00 Series Mounting Plate for Use with ACOPOSmulti
- B&R Mounting Plate 8B0M0050HC00 Series Mounting Plate for Use with ACOPOSmulti
- B&R Mounting Plate 8B0M0030HW00 Series Mounting Plate for Use with ACOPOSmulti
- B&R Mounting Plate 8B0M0020HC00 Series Mounting Plate for Use with ACOPOSmulti
- B&R Mounting Plate 8B0M0220HC00 Series Mounting Plate for Use with ACOPOSmulti


