B&R Mounting Plate ACOPOSmulti Series Mounting Plate for Use with ACOPOSmulti
- RS Stock No.:
- 682-465
- Mfr. Part No.:
- 8B0M0120HF00.000-1
- Brand:
- B&R
Image representative of range
Subtotal (1 unit)*
£1,870.67
(exc. VAT)
£2,244.80
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,870.67 |
*price indicative
- RS Stock No.:
- 682-465
- Mfr. Part No.:
- 8B0M0120HF00.000-1
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Mounting Plate | |
| Accessory Type | Mounting Plate | |
| For Use With | ACOPOSmulti | |
| Series | ACOPOSmulti | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Mounting Plate | ||
Accessory Type Mounting Plate | ||
For Use With ACOPOSmulti | ||
Series ACOPOSmulti | ||
- COO (Country of Origin):
- AT
The B&R ACOPOSmulti mounting plate includes a backplane with 12 slots and supports AS modules. It is designed for pass-through mounting and features connection areas of 75 mm² and 22 mm². The unit is supplied complete.
Incorporates a total of 12 slots for expanded functionality
Offers a shockproof design for enhanced durability
Supports continuous operation of fan modules for improved cooling efficiency
Equipped with a nominal voltage of 750 VDC and continuous power capacity of 200 kW
Features IP64 protection for the unit, ensuring reliability in various environments
Designed for installation at elevations up to 4000 m without compromising performance
Established compliance with stringent safety standards, including CE, UKCA, and UL certifications
Maximises power efficiency with a 24 VDC auxiliary supply allowing up to 1500 W
Related links
- B&R Mounting Plate ACOPOSmulti Series Mounting Plate for Use with ACOPOSmulti
- B&R Mounting Plate 8B0M0130HC00 Series Mounting Plate for Use with ACOPOSmulti
- B&R Mounting Plate 8B0M0080HC00 Series Mounting Plate for Use with ACOPOSmulti
- B&R Mounting Plate 8B0M0070HW00 Series Mounting Plate for Use with ACOPOSmulti
- B&R Mounting Plate 8B0M0050HC00 Series Mounting Plate for Use with ACOPOSmulti
- B&R Mounting Plate 8B0M0030HW00 Series Mounting Plate for Use with ACOPOSmulti
- B&R Mounting Plate 8B0M0220HC00 Series Mounting Plate for Use with ACOPOSmulti
- B&R Mounting Plate 8B0M0020HC00 Series Mounting Plate for Use with ACOPOSmulti


