B&R Power Cable ACOPOSmotor Compact Series Power Cable for Use with Cable Drag Chain
- RS Stock No.:
- 682-143
- Mfr. Part No.:
- 8D1CH0005.11110-0
- Brand:
- B&R
Image representative of range
Subtotal (1 unit)*
£269.19
(exc. VAT)
£323.03
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £269.19 |
*price indicative
- RS Stock No.:
- 682-143
- Mfr. Part No.:
- 8D1CH0005.11110-0
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Power Cable | |
| Accessory Type | Power Cable | |
| For Use With | Cable Drag Chain | |
| Series | ACOPOSmotor Compact | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Power Cable | ||
Accessory Type Power Cable | ||
For Use With Cable Drag Chain | ||
Series ACOPOSmotor Compact | ||
- COO (Country of Origin):
- CZ
The B&R ACOPOSmotor Compact power cable designed for seamless integration within cable drag chains and tailored specifically for use with ACOPOSmotor Compact. It features a robust construction employing a 1x 9-pin female hybrid connector and a 1x 9-pin male hybrid connector, ensuring reliable connectivity in demanding environments. This power cable, with a length of 5 metres, is engineered to withstand a wide temperature range and harsh conditions, making it Ideal for various industrial automation applications. Its oil-resistant and flame-retardant properties, combined with certifications such as cRUus and CE, further enhance its reliability and performance.
Compatible with ACOPOSmotor Compact for optimal performance
Constructed with a Durable outer jacket MADE from TPU, ensuring flame retardance and halogen-free compliance
Engineered for high-performance in diverse conditions, with operating temperatures ranging from -40°C to +90°C
Offers outstanding mechanical properties, including a bend radius accommodating moving applications
Designed for robust drag chain use, supporting acceleration up to 50 m/s² and operational Flexibility for up to 3,000,000 Flex cycles
Related links
- B&R Power Cable ACOPOSmotor Compact Series Power Cable for Use with Cable Drag Chain
- B&R Cable 8BCR0020 Series Cable for Use with Cable Drag Chains
- B&R Cable 8BCR0005 Series Cable for Use with Cable Drag Chains
- B&R Cable 8BCS0020 Series Cable for Use with Cable Drag Chains
- B&R Cable 8BCS0005 Series Cable for Use with Cable Drag Chains
- B&R Cable 8BCA0005 Series Cable for Use with Cable Drag Chains
- B&R Cable 8BCR0010 Series Cable for Use with Cable Drag Chains
- B&R Motor Cable 8BCM0010 Series Motor Cable for Use with Cable Drag Chains


