B&R Choke ACOPOSinverter Series Choke for Use with ACOPOSinverter

Image representative of range

Subtotal (1 unit)*

£444.42

(exc. VAT)

£533.30

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£444.42

*price indicative

RS Stock No.:
681-895
Mfr. Part No.:
8I0CT030.000-1
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Choke

Accessory Type

Choke

For Use With

ACOPOSinverter

Series

ACOPOSinverter

COO (Country of Origin):
FR
The B&R mains choke designed to enhance the performance of power inverters by limiting mains current and improving protection against overvoltages. Its Advanced capabilities help reduce distortion in power while ensuring stable performance, making it Ideal for applications where multiple transducers operate in parallel or in environments with unstable mains supply. With a focus on reliability, the choke supports systems with varying voltage phases and low impedance cabling, ensuring seamless integration within existing setups and heightened operational efficiency.

Provides improved overvoltage protection for mains supply

Effectively limits mains current to enhance system performance

Suitable for connecting several parallel transducers in close proximity

Minimises interference in mains supply caused by external devices

Handles voltage asymmetries between phases exceeding 1.8%

Adaptable to resist high impedance cabling scenarios

Reduces capacitor overloads in systems equipped with power factor correction devices

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy