B&R Choke ACOPOSinverter Series Choke for Use with ACOPOSinverter

Subtotal (1 unit)*

£324.24

(exc. VAT)

£389.09

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£324.24

*price indicative

RS Stock No.:
681-894
Mfr. Part No.:
8I0CT016.000-1
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Choke

Accessory Type

Choke

For Use With

ACOPOSinverter

Series

ACOPOSinverter

COO (Country of Origin):
FR
The B&R mains choke offers enhanced protection against overvoltages in mains supplies while significantly reducing the distortion factor produced by power inverters. This component is essential for ensuring stable and reliable operation in electrical systems, particularly in environments with multiple parallel transducers. Its design effectively limits mains current, making it a critical addition for setups susceptible to interference from other devices, voltage asymmetries, or low impedance supply cables. With its robust engineering, this choke not only improves system performance but also safeguards VITAL components from potential voltage spikes, ensuring longer lifespan and efficiency.

Increases resilience against mains supply overvoltages

Reduces distortion in power output from inverters

Limits mains current for improved system stability

Ideal for environments with multiple parallel transducers

Minimises risk of voltage asymmetries exceeding 1.8% across phases

Supports systems with low impedance cables linked to high-capacity transformers

Reduces capacitor overload in power factor correction devices

Designed to meet IEC 61800-5-1 standards for overvoltage protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy