B&R Choke ACOPOSinverter Series Choke for Use with ACOPOSinverter
- RS Stock No.:
- 681-893
- Mfr. Part No.:
- 8I0CT010.000-1
- Brand:
- B&R
Image representative of range
Subtotal (1 unit)*
£303.71
(exc. VAT)
£364.45
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £303.71 |
*price indicative
- RS Stock No.:
- 681-893
- Mfr. Part No.:
- 8I0CT010.000-1
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Choke | |
| Accessory Type | Choke | |
| For Use With | ACOPOSinverter | |
| Series | ACOPOSinverter | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Choke | ||
Accessory Type Choke | ||
For Use With ACOPOSinverter | ||
Series ACOPOSinverter | ||
- COO (Country of Origin):
- FR
The B&R mains choke 3-phase 10 A engineered to enhance the performance and longevity of the ACOPOSinverter P74 and P84 series systems. This innovative component facilitates improved protection against overvoltages, reduces distortion in the power supply from inverters, and effectively limits mains current. Ideal for installations where multiple parallel transducers are connected or when the mains supply experiences interference, this choke plays a Crucial role in stabilising the systems voltage, ensuring efficient operation even in challenging electrical environments.
Provides up to 10 A nominal current, suitable for diverse applications
Designed to manage voltage drop effectively which ensuring minimal torque loss
Certification includes CE and KC for enhanced reliability and compliance
Composed for use with high impedance mains supplies, promoting system stability
Maintains operational efficiency in environments with humidity levels up to 95%, non-condensing
Physical size and weight optimized for effective installation within existing setups
Related links
- B&R Choke ACOPOSinverter Series Choke for Use with ACOPOSinverter
- B&R Cable ACOPOSinverter Series Cable for Use with ACOPOSinverter
- B&R ACOPOSmulti Choke
- B&R Inverter 3 Phase, ACOPOSinverter Series 240V 99 A
- B&R Inverter 3 Phase, ACOPOSinverter Series 240V 81 A
- B&R ACOPOSinverter Cable
- B&R ACOPOSinverter Cover
- B&R ACOPOSinverter Display


