Siemens Cable 350 / 380 Series Cable

Image representative of range

Subtotal (1 unit)*

£183.58

(exc. VAT)

£220.30

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£183.58

*price indicative

RS Stock No.:
676-804
Mfr. Part No.:
6FX3502-7CD01-1AF0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Cable

Accessory Type

Cable

Series

350 / 380

Standards/Approvals

UL

COO (Country of Origin):
CN
The Siemens motion connect 350 / 380 is designed for reliability in various cable applications. This robust cable solution is tailored for both fixed and flexible installations, providing a Durable connection with a dual cable configuration. With a considerable length of 5.0 metres, it supports high-performance applications with a tested voltage capacity, ensuring operational safety across a range of environments as high as 80°C. Engineered with flame-resistant materials and suitable for challenging conditions, it also complies with essential safety standards, making it an Ideal choice for industry professionals seeking effective, compliant electrical solutions.

Supports up to 1000000 bends ensuring longevity in dynamic settings

Offers a substantial tensile strength of 50 N per mm sq for fixed installations providing added reliability

Features a small bending radius for flexible installation enhancing versatility in various setups

Constructed with PVC cable sheath delivering excellent insulation properties

Complies with EN 50395 for electrical safety and performance guaranteeing peace of mind

Fitted with a hybrid connector type ensuring seamless integration and compatibility

CE marked and UL approved

RoHS compliant reflecting adherence to safety standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy