Siemens Cable 350 / 380 Series Power Cable

Image representative of range

Subtotal (1 unit)*

£392.19

(exc. VAT)

£470.63

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£392.19

*price indicative

RS Stock No.:
676-795
Mfr. Part No.:
6FX3502-5CL12-1DA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Power Cable

Accessory Type

Cable

Series

350 / 380

Standards/Approvals

UL

COO (Country of Origin):
CN
The Siemens motion connect 350 / 380 is an Advanced solution designed for seamless connectivity in demanding applications. Engineered with precision, this product facilitates effective electrical transmission through its robust construction, featuring four cores each with a cross-section of 2.5 mm². The cable is built to withstand extreme conditions, operating effectively from -20 to 80 °C. It showcases remarkable flexibility and durability, making it Ideal for both fixed and flexible installations, while its flame-resistant sheath ensures safety during operation. The motion connect is perfect for industries requiring a reliable and high-performance connection, delivering efficient performance Crucial for modern automation technologies.

Test voltage rating of 4 kV guarantees safety and reliability

Flexible and fixed installation options cater to varied environments

Remarkable tensile strength supports up to 50 N per mm sq for fixed applications

Built to endure up to 1000000 bends ensuring exceptional longevity

Designed with an innovative circular connector for adaptable cable outlet direction

Compliant with EN standards for flame resistance and oil resistance

CE and RoHS compliant affirming safety and environmental integrity

Its PVC sheath provides robust protection against wear and tear

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy