Siemens Cable 350 / 380 Series Encoder Cable
- RS Stock No.:
- 676-780
- Mfr. Part No.:
- 6FX3502-2XB12-1AD0
- Brand:
- Siemens
Image representative of range
Subtotal (1 unit)*
£105.66
(exc. VAT)
£126.79
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £105.66 |
*price indicative
- RS Stock No.:
- 676-780
- Mfr. Part No.:
- 6FX3502-2XB12-1AD0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Encoder Cable | |
| Accessory Type | Cable | |
| Series | 350 / 380 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Encoder Cable | ||
Accessory Type Cable | ||
Series 350 / 380 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- CN
The Siemens motion connect 350/380 is expertly designed for seamless connectivity in various applications, particularly within industrial settings. This robust solution features a Durable construction, with a flexible connection type through a circular connector that allows for rotatable cable outlet direction, enhancing ease of installation. With a generous length of 3.0 metres and a weight of only 0.2 kg, it strikes a balance between functionality and lightweight mobility. The cable is built to perform reliably under diverse environmental conditions, supporting temperatures from -20 to 80 °C and boasting impressive tensile and torsional stress capacities. Ideal for encoder connections, this product ensures optimal performance and longevity.
Constructed for both fixed and flexible installation with specified bending radii
Engineered to withstand high tensile and torsional stresses for enhanced durability
Offers excellent oil and flame resistance ensuring safety and longevity in demanding environments
CE UL and RoHS compliant confirming adherence to rigorous international standards
Smallest bending radius of 4 times the cable outer diameter for fixed installations
Long lasting performance verified through extensive testing guaranteeing reliability
Designed for high frequency applications supporting up to 1000000 bends
Compatible with various systems thanks to the universal encoder cable connection type
