Festo PS1 Series Connector for Use with Controllers, 50 V,197162
- RS Stock No.:
- 651-506
- Mfr. Part No.:
- PS1-SAC31-30POL+LED
- Brand:
- Festo
Subtotal (1 unit)*
£84.94
(exc. VAT)
£101.93
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 11 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £84.94 |
*price indicative
- RS Stock No.:
- 651-506
- Mfr. Part No.:
- PS1-SAC31-30POL+LED
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Accessory Type | Plug | |
| For Use With | Controllers | |
| Series | PS1 | |
| Voltage Range | 50 V | |
| Model | 197162 | |
Select all | ||
|---|---|---|
Brand Festo | ||
Accessory Type Plug | ||
For Use With Controllers | ||
Series PS1 | ||
Voltage Range 50 V | ||
Model 197162 | ||
- COO (Country of Origin):
- HU
The Festo Plug is designed to provide seamless connectivity with its reliable construction and robust features. This product serves as an essential component in various applications requiring solid electrical connections, ensuring consistent performance under operational conditions. Built for through-hole mounting, it offers ease of installation and versatility. The operational voltage range accommodates applications with AC voltage up to 50 V, making it suitable for diverse environments. Featuring a temperature resistance of -20 °C to 100 °C, this plug guarantees reliability across a wide range of conditions, ensuring optimal functionality and durability.
Type of mounting simplifies integration with through hole designs
LABS conformity according to VDMA24364 B2 L meets industry standards for cleanliness
Constructed from durable PBT material which ensuring long lasting reliability
LABS conformity according to VDMA24364 B2 L meets industry standards for cleanliness
Constructed from durable PBT material which ensuring long lasting reliability
Related links
- Parker 4/2 Pneumatic Solenoid Valve - Solenoid/Spring PS1 Series
- Parker 3/2 Pneumatic Solenoid Valve - Solenoid/Spring PS1 Series
- Parker 4/2 Pneumatic Solenoid Valve - Solenoid/Solenoid PS1 Series
- Parker PS1 series Push In 6 mm Manifold End Base
- Festo KMEB, 547269
- Festo KME Plug and Cable, 30945
- Festo Cable For Use With Valves with EB Solenoid Coil
- Festo KMEB Plug and Cable, 151689
